Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV358AIYDT

General purpose low voltage rail to rail input/output op-amp, -40 to 125°C, SO-8, Tape and Reel
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV358AIYDT.

HQonline

Datasheet21 pages12 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-2.19%

CAD Models

Download STMicroelectronics TSV358AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.767
Stock
1,197,629
811,206
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS1872IDT
TS187x Series 6V 630 kHz Rail-to-Rail Low Power Operational Amplifier - SOIC-8
MicrochipMCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6002-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6002T-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsLMV358IYDT
Dual Circuit 1.3 MHz 0.45 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
STMicroelectronicsLMV358IDT
LMV358 Series 6 V 1.3 MHz Input/Output Rail-to-Rail Operational Amplifier-SOIC-8

Descriptions

Descriptions of STMicroelectronics TSV358AIYDT provided by its distributors.

General purpose low voltage rail to rail input/output op-amp, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin SO N T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO8
Op-Amp, 1.4Mhz, -40 To 125Deg C, Soic-8; |Stmicroelectronics TSV358AIYDT
500μA 600mV/μs 27nV/rtHz 1.4MHz 65dB shutdown Rail to Rail 80mA 2 2 2.5V 6V 100μV 70nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics