STMicroelectronics TSV358AIDT

Operational Amplifier, 2-Channels, 1.4 MHz, 0.6 V/us, 2.5V to 6V, 8 Pins, SOIC
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV358AIDT.

HQonline

Datasheet21 pages12 years ago

Factory Futures

Newark

TME

Components Direct

Inventory History

3 month trend:
+9.28%

CAD Models

Download STMicroelectronics TSV358AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.59
Stock
414,517
339,244
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV358IDT
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - SOIC-8
STMicroelectronicsTS1872AIDT
Op Amp, 2 Ch, Rail-to-Rail, 600mV/μs, 1.8MHz, 55dB, 80mA, 1.8V-6V, SOIC-8, SMD, Adhesive Mount, 1.65mm H
STMicroelectronicsTSV358IYDT
TSV358 Series 6 V 500 µa Rail-to-Rail Low-Power Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSV358AIDT provided by its distributors.

Operational Amplifier, 2-Channels, 1.4 MHz, 0.6 V/us, 2.5V to 6V, 8 Pins, SOIC
General purpose low voltage rail to rail input/output op-amp
Operational Amplifier, 8 Func, 1000uV Offset-Max, BICMOS, PDSO2
Op Amp Dual Low Power Amplifier R-R I/O 6V 8-Pin SO N T/R
2-Ch Op Amp, 1.4MHz GBW, 6V, Rail-to-Rail, SO Package
Op Amp, 500μA, 600mV/μs, 27nV/rtHz, 1.4MHz, 65dB, Shutdown, Rail-to-Rail, 80mA, 2-Ch, 2.5V-6V, 100μV, 70nA, SOIC-8, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics