
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TSU111RILT | 442 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TSU111RILT | 3,000 | 1 | |||||||||
| Verical | TSU111RILT | 3,000 | 9 | |||||||||
| Avnet | TSU111RILT | 0 | 3K | 14h | ||||||||
| Farnell | TSU111RILT | 442 | 1 | Cut Tape | 12h |
Download STMicroelectronics TSU111RILT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TSU111RILT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: