STMicroelectronics TSU111IYCT

Op Amp Single Nanopower Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SC-70 T/R
$ 0.724
Production

Price and Stock

Inventory History

3 month trend:
-2.06%

CAD Models

Download STMicroelectronics TSU111IYCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics TSU111IYCT provided by its distributors.

Op Amp Single Nanopower Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDSO5
TSU111IY Series 5.5 V 9 kHz Nanopower Single Operational Amplifier - SC-70-5
OP-AMP, 9KHZ, -40 TO 125DEG C, SC-70-5; No. of Channels:1Channels; Gain Bandwidth Product:9kHz; Supply Voltage Range:1.5V to 5.5V; IC Case / Package:SC-70; No. of Pins:5Pins; Amplifier Type:General Purpose; Input Offset Voltage:150µVRoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics