Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSM101ACDT

ANALOG DEVICES ADP3634ARDZ MOSFET IC, Low Side, 9.5V-18V Supply, 4A Out, 22ns Delay, SOIC-8
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM101ACDT.

STMicroelectronics

Datasheet6 pages21 years ago

IHS

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSM101ACDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.72
$ 0.72
Stock
1,988,372
4,494,809
4,494,809
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTSM101CD
Fixed 10mA 1.24V 32V SOIC-8 SMD mount 1.65mm(height)
STMicroelectronicsSEA01TR
Constant voltage and current controller with online digital trimming
STMicroelectronicsTSM1012AID
LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS
STMicroelectronicsTSM1014ID
Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors

Descriptions

Descriptions of STMicroelectronics TSM101ACDT provided by its distributors.

ANALOG DEVICES ADP3634ARDZ MOSFET IC, Low Side, 9.5V-18V Supply, 4A Out, 22ns Delay, SOIC-8
Fixed 10mA 1.24V 32V ±1% SOIC-8 SMD mount,glue mount 1.75mm(height)
VOLTAGE AND CURRENT CONTROLLER
EAR99 TSM101 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -20C~80C TA 卤1%
Switching Controllers Voltage/Current Cont
IC CTRLR VOLTAGE/CURRENT 8-SOIC
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM101ACDT.