Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSM1012AID

Low Consumption Voltage And Current Controller For Battery Chargers And Adaptors
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM1012AID.

TME

Datasheet14 pages13 years ago

IHS

DigiKey

Inventory History

3 month trend:
-3.15%

CAD Models

Download STMicroelectronics TSM1012AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 0.573
Stock
333,828
914,592
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Tolerance
-
0.5 %
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTSM1014ID
Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors
STMicroelectronicsSEA01TR
Constant voltage and current controller with online digital trimming
STMicroelectronicsTSM101ACDT
ANALOG DEVICES ADP3634ARDZ MOSFET IC, Low Side, 9.5V-18V Supply, 4A Out, 22ns Delay, SOIC-8
STMicroelectronicsTSM101ACD
TSM101A Series 32 V Linear / Switching SMT Battery Charge Controller - SOIC-8
STMicroelectronicsTSM101CD
Fixed 10mA 1.24V 32V SOIC-8 SMD mount 1.65mm(height)

Descriptions

Descriptions of STMicroelectronics TSM1012AID provided by its distributors.

LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS
Fixed 2.5mA 1.25V 1.25V ±0.5% SOIC-8 SMD mount 1.65mm(height)
Current & Power Monitors & Regulators Lo consumption Vltg Current Controller
Battery Charger Controller 10mA 8-Pin SO N Tube
EAR99 TSM1012 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 2.5mA 28V -40C~105C TA 1.75mm
LOW CONSUMPT.VOLT/CURRENT CONT.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics