STMicroelectronics TSM101ACD

TSM101A Series 32 V Linear / Switching SMT Battery Charge Controller - SOIC-8
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM101ACD.

STMicroelectronics

Datasheet6 pages21 years ago
Datasheet13 pages24 years ago

HQonline

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSM101ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.549
$ 0.549
Stock
3,856,853
1,196,310
1,196,310
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
32 V
32 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
1 %
1 %
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTSM101CD
Fixed 10mA 1.24V 32V SOIC-8 SMD mount 1.65mm(height)
STMicroelectronicsTSM1012AID
LOW CONSUMPTION VOLTAGE AND CURRENT CONTROLLER FOR BATTERY CHARGERS AND ADAPTORS
STMicroelectronicsSEA01TR
Constant voltage and current controller with online digital trimming
STMicroelectronicsTSM1014ID
Low Consumption Voltage and Current Controller for Battery Chargers and Adaptors

Descriptions

Descriptions of STMicroelectronics TSM101ACD provided by its distributors.

TSM101A Series 32 V Linear / Switching SMT Battery Charge Controller - SOIC-8
Voltage/Current Controller, 32V, Soic-8; |Stmicroelectronics TSM101ACD
Fixed 10mA 1.24V ±1% SOIC-8 SMD mount 1.65mm(height)
EAR99 TSM101 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -20C~80C TA 卤1%
Low Drop Voltage Regulators/Drivers Voltage/Current Cont
±1% 4.5V~32V 10mA Fixed SOP-8 Voltage References ROHS
VOLTAGE AND CURRENT CONTROLLER
Battery Charger Controller 20mA 8-Pin SO N Tube
IC CTRLR VOLTAGE/CURRENT 8-SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics