STMicroelectronics TSM101CD

Fixed 10mA 1.24V 32V SOIC-8 SMD mount 1.65mm(height)
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSM101CD.

STMicroelectronics

Datasheet6 pages21 years ago

IHS

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.65%

CAD Models

Download STMicroelectronics TSM101CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.72
$ 0.72
Stock
1,109,096
4,474,897
4,474,897
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSM101ACDT
ANALOG DEVICES ADP3634ARDZ MOSFET IC, Low Side, 9.5V-18V Supply, 4A Out, 22ns Delay, SOIC-8
STMicroelectronicsTSM101ACD
TSM101A Series 32 V Linear / Switching SMT Battery Charge Controller - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSM101CD provided by its distributors.

Fixed 10mA 1.24V 32V SOIC-8 SMD mount 1.65mm(height)
EAR99 TSM101 Tube ACTIVE (Last Updated: 7months ago) voltage reference device 10mA 32V -20C~80C TA 5mm
VOLTAGE AND CURRENT CONTROLLER
Switching Controllers Voltage/Current Cont
IC CTRLR VOLTAGE/CURRENT 8-SOIC
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics