STMicroelectronics TSH70CLT

Operational Amplifier, 5 Func, 12000uV Offset-Max, BICMOS, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH70CLT.

IHS

Datasheet36 pages13 years ago

Farnell

Factory Futures

iiiC

CAD Models

Download STMicroelectronics TSH70CLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-11-05
LTD Date2016-05-05

Descriptions

Descriptions of STMicroelectronics TSH70CLT provided by its distributors.

Operational Amplifier, 5 Func, 12000uV Offset-Max, BICMOS, PDSO1
Rail-to-rail video op-amp with standby
OP AMP SGL GP R-R O/P 6V/12V 5PIN SOT-23
Operational Amplifier, 1 Func, PDSO5
ROHS3Compliant EAR99 TSH70 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2.9mm 6muA 10mV 75dB
1xOP 70MHz 118V/µs SOT23-5 SMD RoHSconf
1 CHANNEL VIDEO AMPLIFIER PDSO5
OP AMP, WIDEBAND 90MHZ, SOT-23-5; Amplifiers, No. of:1; Slew rate:100V/ms; Termination Type:SMD; Case style:SOT-23; Temperature, operating range:0(degree C) to +70(degree C); Amplifier IC type:Low Power Op-Amp; Bandwidth:90MHz; Base RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics