
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | TSH64CDT | 139 | 150 | 18h | ||||||||
| Worldway Electronics | TSH64CDT | 10,306 | 7 | Tape & Reel | 1d | |||||||
| ICPartonline | TSH64CDT | 21,125 | >1wk | |||||||||
| Aztech | TSH64CDT | 7,696 | 19h | |||||||||
| Win Source | WS-TSH64CDT | 20 | 1 | 24m |
Download datasheets and manufacturer documentation for STMicroelectronics TSH64CDT.
Download STMicroelectronics TSH64CDT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TSH64CDT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TSH64CDT.