STMicroelectronics TSC101AILT

High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC101AILT.

Newark

Datasheet18 pages15 years ago

SHENGYU ELECTRONICS

Verical

iiiC

Inventory History

3 month trend:
-6.74%

CAD Models

Download STMicroelectronics TSC101AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.982
Stock
381,290
158,775
Authorized Distributors
6
6
Input Offset Voltage (Vos)
2.3 mV
2.3 mV
Common Mode Rejection Ratio
90 dB
90 dB
Voltage Gain
26.02 dB
26.02 dB
Bandwidth
500 kHz
500 kHz
Gain Bandwidth Product
-
-
Input Bias Current
8 µA
8 µA
Slew Rate
0.55 V/µs
0.55 V/µs
Min Supply Voltage
4 V
4 V
Max Supply Voltage
25 V
25 V
Case/Package
LSSOP
LSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSC101BILT
TSC101 Series 24 V 670 kHz Single High-Side Current Sense Amplifier - SOT 23-5
STMicroelectronicsTSC101CILT
ROHS3Compliant EAR99 TSC101 Tape & Reel (TR) op amp buffer circuit 3mm 5.5muA 4V 40dB
STMicroelectronicsCS30BL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL343IDBVT
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTL343IDBVR
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSC101AILT provided by its distributors.

High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
TSC101 Series 24 V 500 kHz Single High-Side Current Sense Amplifier - SOT 23-5
STMICROELECTRONICS - TSC101AILT - IC, AMP HISIDE CURR SENSE SOT23-5
Current Sense Amp Single 500kHz 4V to 24V 5-Pin SOT-23 T/R
High side current sense amplifier
Single channel SOT-23-5 Current Sense Amplifiers ROHS
TSC101AILT, CURRENT SENSING AMPLIFIER SINGLE 5-PIN SOT-23
STMicroelectronics Current Sense Amplifier, SOT-23
Operational Amplifier, 5 Func, 2300uV Offset-Max, CMOS, PDSO1
ROHS3Compliant EAR99 TSC101 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 5.5muA 4V 26.02dB
CURR SENSE AMP HIGH SIDE 500KHZ SOT-23;
IC OPAMP CUR SENS 500KHZ SOT23-5
IC CURR SENSE 1 CIRCUIT SOT23-5
STMicroelectronics TSC101AILT 電流検出アンプ
SPECIALTY ANALOG CIRCUIT PDSO5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics