STMicroelectronics TSC101AIYLT

High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC101AIYLT.

Factory Futures

Datasheet18 pages15 years ago

Farnell

Inventory History

3 month trend:
-3.66%

CAD Models

Download STMicroelectronics TSC101AIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 0.769
Stock
168,067
400,296
Authorized Distributors
6
6
Input Offset Voltage (Vos)
2.3 mV
2.3 mV
Common Mode Rejection Ratio
90 dB
90 dB
Voltage Gain
26.02 dB
26.02 dB
Bandwidth
500 kHz
500 kHz
Gain Bandwidth Product
-
-
Input Bias Current
8 µA
8 µA
Slew Rate
0.55 V/µs
0.55 V/µs
Min Supply Voltage
4 V
4 V
Max Supply Voltage
24 V
24 V
Case/Package
LSSOP
LSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsCS30BL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsCS30CL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsCS30AL
ROHS3Compliant EAR99 CS30 Cut Tape (CT) op amp buffer circuit 3mm 8muA 200muV 90dB
Texas InstrumentsTL343IDBVT
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTL343IDBVR
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMP7701MF/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Single Amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics TSC101AIYLT provided by its distributors.

High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
SP Amp Current Sense Amp Single 24V Automotive AEC-Q100 5-Pin SOT-23 T/R
165μA 900mV/μs 90dB 60mA 1 4V 24V 200μV 5.5μA 500KHz SOT-23-5 SMD mount,glue mount 1.3mm(height)
Open Loop, High-Side, Uni-Directional, SingleChannel, CMV 2.8 - 30 V, 0.5MHz, 20Gain, Analog, LSSOP
Current Sens Amp, 20V/V, 24V, Sot-23-5; |Stmicroelectronics TSC101AIYLT
Operational Amplifier, 5 Func, 2300uV Offset-Max, CMOS, PDSO1
ROHS3Compliant EAR99 TSC101 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 5.5muA 4V 26.02dB 500kHz
High side current sense amplifier
IC OPAMP CUR SENS 500KHZ SOT23-5
IC CURR SENSE 1 CIRCUIT SOT23-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics