STMicroelectronics TSC101BILT

TSC101 Series 24 V 670 kHz Single High-Side Current Sense Amplifier - SOT 23-5
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC101BILT.

element14 APAC

Datasheet18 pages15 years ago

HQonline

Farnell

Inventory History

3 month trend:
+1.26%

CAD Models

Download STMicroelectronics TSC101BILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSC101AILT
High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTSC101CILT
ROHS3Compliant EAR99 TSC101 Tape & Reel (TR) op amp buffer circuit 3mm 5.5muA 4V 40dB
STMicroelectronicsCS30BL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL343IDBVT
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTL343IDBVR
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSC101BILT provided by its distributors.

TSC101 Series 24 V 670 kHz Single High-Side Current Sense Amplifier - SOT 23-5
High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
High side current sense amplifier
ROHS3Compliant EAR99 TSC101 Tin (Sn) op amp amplifier circuit 3mm 5.5muA 4V 33.98dB
STMicroelectronics Current sense amplifier, SOT-23encapsulation
Current Sense Amp Single 670kHz 4V to 24V 5-Pin SOT-23 T/R
Avnet Japan
Current Sense Amp, 24V, 670kHz BW, 1.5mV Vos, SOT-23
TSC101BILT, CURRENT SENSING AMPLIFIER SINGLE 5-PIN SOT-23
Operational Amplifier, 5 Func, 2300uV Offset-Max, CMOS, PDSO1
STMICROELECTRONICS - TSC101BILT - Current Sense Amplifier, High Side, 1 Amplifier, 8 μA, SOT-23, 5 Pins, -40 °C, 125 °C
CURR SENSE AMP HIGH SIDE 500KHZ SOT-23;
IC OPAMP CUR SENS 670KHZ SOT23-5
IC CURR SENSE 1 CIRCUIT SOT23-5
IC CLK BUFFER 1:8 750MHZ 32QFN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics