STMicroelectronics TSC101CILT

TSC101 Series 24 V 450 kHz Single High-Side Current Sense Amplifier - SOT 23-5
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC101CILT.

Newark

Datasheet18 pages15 years ago

TME

Verical

Components Direct

iiiC

Inventory History

3 month trend:
+194%

CAD Models

Download STMicroelectronics TSC101CILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsTSC101BILT
TSC101 Series 24 V 670 kHz Single High-Side Current Sense Amplifier - SOT 23-5
STMicroelectronicsTSC101AILT
High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsCS30BL
High side current sense high voltage op amp, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL343IDBVT
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTL343IDBVR
Single, 30-V, 1-MHz, In to V- operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of STMicroelectronics TSC101CILT provided by its distributors.

TSC101 Series 24 V 450 kHz Single High-Side Current Sense Amplifier - SOT 23-5
High side current sense amplifier, 300uA, 24V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
SP Amp Current Sense Amp Single 24V Automotive 5-Pin SOT-23 T/R
Open Loop, High-Side, Uni-Directional, SingleChannel, CMV 2.8 - 30 V, 0.45MHz, 100Gain, Analog, LSSOP
TSC101CILT, CURRENT SENSING AMPLIFIER SINGLE 5-PIN SOT-23
STMicroelectronics Current Sense Amplifier, SOT-23
High side current sense amplifier
IC OPAMP CUR SENS 450KHZ SOT23-5
IC CURR SENSE 1 CIRCUIT SOT23-5
SPECIALTY ANALOG CIRCUIT PDSO5
AMP, CURR SENSE, HISIDE, SOT23-5; No. of Amplifiers:1; Input Bias Current:7µA; Input Offset Voltage:0.2mV; Gain dB Max:100dB; Bandwidth:450kHz; CMRR:105dB; Slew Rate:0.9V/µs; Supply Voltage Range:4V to 24V; Supply Current:165µA; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:101; Bias Current:5.5µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC101CILT.