
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TSB7192IST | 0 | 1 | 1d | ||||||||
| Newark | TSB7192IST | 0 | 1 | Cut Tape | ||||||||
| Avnet | TSB7192IST | 0 | 4K | 15h | ||||||||
| Arrow Electronics | TSB7192IST | 0 | 4K | |||||||||
| Farnell | TSB7192IST | 0 | 1 | Cut Tape | 12h |
Download datasheets and manufacturer documentation for STMicroelectronics TSB7192IST.
Download STMicroelectronics TSB7192IST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics TSB7192IST provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TSB7192IST.