STMicroelectronics TSB611IYLT

Low power, rail-to-rail output, 36V operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSB611IYLT.

Future Electronics

Datasheet24 pages10 years ago

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.16%

CAD Models

Download STMicroelectronics TSB611IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics TSB611IYLT provided by its distributors.

Low power, rail-to-rail output, 36V operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
TSB611 Series 2.7 to 36 V SMT Rail to Rail Operational Amplifier - SOT-23-5
Single channel 5nA 0.18V/us 480kHz Rail-to-Rail Output 1mV SOT-23-5 Operational Amplifier ROHS
RoHS Compliant R-PDSO-G5 TSB611 Tape & Reel (TR) op amp buffer circuit 2.9mm 5nA 12V 510kHz
Op Amp Single Low Power Amplifier R-R O/P 36V Automotive 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1600uV Offset-Max, CMOS, PDSO5
OP-AMP, AEC-Q100, 0.18V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 480kHz; Slew Rate: 0.18V/µs; Supply Voltage Range: 2.7V to 36V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics