STMicroelectronics TSB572IYST

ROHS3Compliant EAR99 TSB572 Tape & Reel (TR) op amp amplifier circuit 3mm 0.07muA 1.5mV 2200kHz
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSB572IYST.

SHENGYU ELECTRONICS

Datasheet27 pages10 years ago

STMicroelectronics

TME

Augswan

HQonline

Inventory History

3 month trend:
-0.07%

CAD Models

Download STMicroelectronics TSB572IYST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2015-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTSB572IYQ2T
ROHS3Compliant EAR99 TSB572 Tape & Reel (TR) op amp buffer circuit 3mm 0.07muA 1.5mV 2400kHz
STMicroelectronicsTSB572IST
IC OPAMP GP 2 CIRCUIT 8MINISO / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
STMicroelectronicsTSB572IQ2T
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
IC CMOS 2 CIRCUIT 8TDFN / CMOS Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSB572IYST provided by its distributors.

ROHS3Compliant EAR99 TSB572 Tape & Reel (TR) op amp amplifier circuit 3mm 0.07muA 1.5mV 2200kHz
Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier
Op Amp Dual Low Power Amplifier R-R I/O 36V Automotive 8-Pin Mini-SO T/R
OP-AMP, 2.5MHZ, MINISOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.5MHz; Slew Rate: 1V/µs; Supply Voltage Range: 4V to 36V; Amplifier Case Style: Mini SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics