STMicroelectronics TS922AIYPT

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS922AIYPT.

HQonline

Datasheet22 pages10 years ago

Factory Futures

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS922AIYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 0.741
$ 0.741
Stock
387,905
746,970
746,970
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
56 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS922AIPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS922IYPT
Excellent audio performance / low distortion (0.005%), -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsTLV2442AIPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube
Texas InstrumentsTLV2442AIPWR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AQPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics TS922AIYPT provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
TS922A Series 12 V 4 MHz Rail-to-Rail Dual Operational Amplifier - TSSOP-8
Operational Amplifier, 2 Func, 1800uV Offset-Max, BICMOS, PDSO8
2mA 1.3V/μs 9nV/rtHz 4MHz 60dB shutdown Rail to Rail 80mA 2 2 12V 900μV 15nA General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics