STMicroelectronics TS922AIPT

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS922AIPT.

SHENGYU ELECTRONICS

Datasheet22 pages10 years ago

Factory Futures

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-65.77%

CAD Models

Download STMicroelectronics TS922AIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 1.23
$ 1.23
Stock
746,970
387,905
387,905
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS922AIYPT
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
STMicroelectronicsTS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS922IYPT
Excellent audio performance / low distortion (0.005%), -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsTLV2442AQPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AQPWRG4Q1
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442QPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics TS922AIPT provided by its distributors.

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
Op Amp Dual GP R-R I/O 12V 8-Pin TSSOP T/R / IC OPAMP GP 4MHZ RRO 8TSSOP
STMicroelectronics Audio Op Amp, Dual Channel, TSSOP Package, Single Supply, SMD, 8-Pin
TS922AIPT, DUAL HIGH CURRENT OP AMP, 4MHZ RAIL-RAIL, 2.7 TO 12 V, 8-PIN TSSOP
Operational Amplifier, 2 Func, 1800uV Offset-Max, BICMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics