Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2442AQPW

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442AQPW.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet44 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2442AQPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.4
Stock
217,313
330,268
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
950 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2442AIPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube
Texas InstrumentsTLV2442AIPWR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AIPWG4
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2442AQPW provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-TSSOP -40 to 125
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;
750μA(x2 Channels) 1.4V/μs 130nV/rtHz 1.81MHz shutdown Rail to Rail 50mA 2 2 10V 300μV 1pA CMOS TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.75MHz; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.