Texas Instruments TLV2442AIPWR

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442AIPWR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet44 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLV2442AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.372
$ 1.895
$ 1.895
Stock
221,672
431,661
431,661
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
10 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2442AQPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AQPWRG4Q1
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AQPWR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2442AIPWR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R
Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-TSSOP -40 to 85
Precision Operational Amplifier
750¦ÌA(x2 Channels) 1.4V/¦Ìs 130nV/rtHz 1.81MHz Rail to Rail 50mA 2 2 ¡À5V,10V 300¦ÌV 1pA CMOS TSSOP-8 , 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:150pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.