STMicroelectronics TS922IYPT

Excellent audio performance / low distortion (0.005%), -40 to 125°C, TSSOP-8, Tape and Reel
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS922IYPT.

HQonline

Datasheet22 pages10 years ago

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
+89.10%

CAD Models

Download STMicroelectronics TS922IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 0.881
Stock
1,274,241
5,191,784
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
56 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS922AIPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTS922AIYPT
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Texas InstrumentsTLV2442QPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2442AIPW
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP Tube
Texas InstrumentsTLV2442AIPWR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics TS922IYPT provided by its distributors.

Excellent audio performance / low distortion (0.005%), -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
RAIL-TO-RAIL HIGH OUTPUT CURRENT DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BICMOS, PDSO8
Dual 15nA 1.3V/us 4MHz Rail-to-rail input, rail-to-rail output 3mV TSSOP-8 Operational Amplifier ROHS
2mA 1.3V/μs 9nV/rtHz 4MHz 60dB shutdown Rail to Rail 80mA 2 2 2.7V 12V 3mV 15nA 4MHz General Purpose TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics