STMicroelectronics TS512AIDT

TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS512AIDT.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

STMicroelectronics

Future Electronics

HQonline

Sierra IC

Inventory History

3 month trend:
+45.39%

CAD Models

Download STMicroelectronics TS512AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 1.191
Stock
755,461
1,777,388
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
1.072 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTS512IDT
TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082IDT
ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp amplifier circuit 5mm 20pA 10mV 4000kHz
STMicroelectronicsLM833DT
LM833 Series 15 V 15 MHz Low Noise Dual Operational Amplifier - SOIC-8
Analog DevicesMAX4482ASA
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of STMicroelectronics TS512AIDT provided by its distributors.

TS512A Series 30 V 3 MHz Precision Dual Operational Amplifier - SOIC-8
Dual 50nA 1.5V/us 3MHz 0.5mV SOIC-8 Operational Amplifier ROHS
PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R
Op Amp, 500μA (2 Ch), 1.5V/μs, 18nV/rtHz, 3MHz, 90dB, Shutdown, 23mA, 2x2, 6V, ±15V, 30V, 500μV, 50nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics