
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TS419IDT | 0 | 5K | 3d | ||||||||
| Component Stockers USA | TS419IDT | 224 | >1wk | |||||||||
| Win Source | WS-TS419IDT | 2,790 | 135 | 16h | ||||||||
| Worldway Electronics | TS419IDT | 10,106 | 7 | Tape & Reel | 15h | |||||||
| ICPartonline | TS419IDT | 27,953 | >1wk |
Download STMicroelectronics TS419IDT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TS419IDT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: