Texas Instruments TLC393CDR

Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393CDR.

Newark

Datasheet33 pages11 years ago
Datasheet31 pages13 years ago

Texas Instruments

Farnell

TME

Mouser

Inventory History

3 month trend:
-35.06%

CAD Models

Download Texas Instruments TLC393CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.817
Stock
1,096,924
342,016
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC3702IDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85
Texas InstrumentsTLC393CD
Analogue Comparator, Dual, Micropower, 2 Comparators, 2.5 s, 3V to 16V, SOIC, 8 Pins
Analog DevicesADCMP394ARZ
33.9μA Open Drain 1-Ch 2.3V 5.5V 5mV 30nA General Purpose SOIC-8 SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Texas Instruments TLC393CDR provided by its distributors.

Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8
MICROPOWER COMPARATOR, DUAL, 1.1 uS, SOIC-8
Comparator Dual R-R O/P 16V 8-Pin SOIC T/R
MOSFET, Open Drain, 20μA, 1.1μs, 6mA, 2-Ch, 3V/16V, 5mV@10V, 5pA@5V, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
5mV 5pA 2 SOP-8 Comparators ROHS
IC,TLC393CDR,LOW POWER DUAL CO MPARATORS <AZ
DUAL, MICROPOWER, LINCMOS VOLTAG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.