STMicroelectronics TS882IST

IC COMPARATOR R-R 1.1V 8MSOP / Rail-to-rail 1.1 V dual and quad nanopower comparators
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS882IST.

SHENGYU ELECTRONICS

Datasheet26 pages12 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+103%

CAD Models

Download STMicroelectronics TS882IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP6547-E/MS
Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP
MicrochipMCP6547T-I/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipMCP6542-E/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
STMicroelectronicsTS332IST
IC COMPARATOR R-R DUAL 8MSOP / Comparator Dual R-R I/P ±2.5V/5V 8-Pin MSOP T/R
Texas InstrumentsLMV393MM/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
Texas InstrumentsLMV393MMX/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics TS882IST provided by its distributors.

IC COMPARATOR R-R 1.1V 8MSOP / Rail-to-rail 1.1 V dual and quad nanopower comparators
TS882IST Dual Comparator, Push-Pull O/P, 1.1 - 5.5 V 8-Pin MSOP
TS882 Series 5.5 V 100 pA SMT Dual General Purpose Comparator - MSOIC-8
Cut Tape (CT) TS882 Push-Pull 0.000099muA comparator circuit 10pA 5500ns 3.2mm 4.2mV
450nA Push-Pull 1.7mA 2 1.1V 5.5V 6mV@ 5V 10pA currency MSOP SMD mount 3mm*3mm*860μm
Comparator Type:Nanopower; No. Of Comparators:2 Comparators; Response Time:9Μs; Supply Voltage Range:1.1V To 5.5V; Comparator Case Style:Mini Soic; No. Of Pins:8Pins; Ic Output Type:Push Pull; Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics TS882IST.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS882IST.