Analog Devices MAX9077ESA+T

MAX9077 Series 5.5V -20 nA SMT Dual General Purpose Comparator - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9077ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9077ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX985ESA+
MAX985 Series 5.5 V 10 nA SMT Single General Purpose Comparator - SOIC-8
Analog DevicesMAX985ESA+T
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators
Texas InstrumentsLMV393IDR
Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsLMV393ID
IC DUAL GP LV COMPARATOR 8-SOIC / Comparator General Purpose Open Collector 8-SOIC
Texas InstrumentsLMV393QDRQ1
Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX9077ESA+T provided by its distributors.

MAX9077 Series 5.5V -20 nA SMT Dual General Purpose Comparator - SOIC-8
Comparator Dual R-R O/P 5.5V 8-Pin SOIC N T/R
DUAL COMPARATOR 8000 uV OFFSET-MAX 580 ns RESPONSE TIME PDSO8
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Tape & Reel (TR) MAX9077 CMOS Push-Pull Rail-to-Rail TTL Matte Tin (Sn) comparator circuit 0.005muA @ 5V 580ns 4.9mm 1mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9077ESA-T
  • MAX9077ESAT