Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS27L2CN

Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS27L2CN.

IHS

Datasheet8 pages0 years ago

Augswan

element14 APAC

iiiC

CAD Models

Download STMicroelectronics TS27L2CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsLMC6462BIN
Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
onsemiKA358
FAIRCHILD SEMICONDUCTOR KA358 Operational Amplifier, Dual, 2 Amplifier, DIP, 8 Pins
Texas InstrumentsLMC6482IN
CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of STMicroelectronics TS27L2CN provided by its distributors.

Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDIP2
ROHS3Compliant EAR99 TS27L2 Matte Tin (Sn) - annealed op amp amplifier circuit 0.00015muA 10mV 100kHz 100kHz
Micropower, high voltage CMOS op-amp
OP Amp Dual GP 16V 8-Pin PDIP Tube
PRECISION LP CMOS DUAL OP AMP; Op Amp Type:Low Power; No. of Amplifiers:2; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Package / Case:PDIP; Base Number:27; Gain Bandwidth:0.1MHz; Slew Rate:0.04V/µs; Supply Voltage ;RoHS Compliant: Yes
These devices are low cost, low power dual oper-ational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption-speed ratio: q ICC = 10uA/amp.: TS27L2 (very low power) q ICC = 150uA/amp.: TS27M2 (low power) q ICC = 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input im-pedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature (see figure 2).

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics