
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | TS2012IQT | 256 | 3K | 7d | ||||||||
| Win Source | WS-TS2012IQT | 21,300 | 40 | 5h | ||||||||
| Worldway Electronics | TS2012IQT | 24,877 | 7 | Tape & Reel | 4h | |||||||
| ICPartonline | TS2012IQT | 22,577 | >1wk | |||||||||
| Aztech | TS2012IQT | 12,719 | 1d |
Download datasheets and manufacturer documentation for STMicroelectronics TS2012IQT.
Download STMicroelectronics TS2012IQT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TS2012IQT provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TS2012IQT.