STMicroelectronics TS1874IYPT

Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1874IYPT.

HQonline

Datasheet25 pages15 years ago

STMicroelectronics

Inventory History

3 month trend:
+174%

CAD Models

Download STMicroelectronics TS1874IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.147
$ 0.936
Stock
285,261
635,463
Authorized Distributors
4
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
52 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS1874AIYPT
Operational Amplifier, 14 Func, 1500uV Offset-Max, BICMOS, PDSO4
STMicroelectronicsTS1874IPT
Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin TSSOP T/R
STMicroelectronicsTSV324AIYPT
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
Texas InstrumentsLMV614MTX/NOPB
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 1.5MHZ RRO 14TSSOP
Texas InstrumentsLMV614MT/NOPB
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV934IPWR
Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics TS1874IYPT provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
Operational Amplifier, 14 Func, 6000uV Offset-Max, BICMOS, PDSO4
1.8V min. voltage supply, micropower
Signal Conditioning And Supply M |Stmicroelectronics TS1874IYPT
IC OPAMP GP 1.8MHZ RRO 14TSSOP
Op Amp, 500μA(x2 Ch), 600mV/μs, 27nV/rtHz@5V, 1.8MHz, Rail-to-Rail, 80mA, 4x4, 6V, 100μV, 70nA, General Purpose, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1mm
4xOP 1.7MHz 0,6V/µs TSSOP14_SMD
TSSOP14 AG-QUAD RAILTORAIL O T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics