STMicroelectronics TS1874IPT

Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin TSSOP T/R
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1874IPT.

IHS

Datasheet25 pages15 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+154%

CAD Models

Download STMicroelectronics TS1874IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 1.152
Stock
507,030
226,085
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.38 V/µs
0.38 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
52 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV324IPT
General purpose low voltage rail to rail input/output op-amp
STMicroelectronicsTS1874IYPT
Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTS1874AIYPT
Operational Amplifier, 14 Func, 1500uV Offset-Max, BICMOS, PDSO4
Texas InstrumentsLMV614MTX/NOPB
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 1.5MHZ RRO 14TSSOP
Texas InstrumentsLMV614MT/NOPB
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV934MTX/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics TS1874IPT provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 6V 14-Pin TSSOP T/R
1.8V INPUT/OUTPUT RAIL-TO-RAIL LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BICMOS, PDSO14
1.8V min. voltage supply, micropower
QUAD OP-AMP 6000 uV OFFSET-MAX 1.6 MHz BAND WIDTH PDSO14
IC OPAMP GP 1.8MHZ RRO 14TSSOP
Signal Conditioning And Supply M |Stmicroelectronics TS1874IPT
500μA (x2 Ch), 600mV/μs, 1.8MHz, 55dB, 80mA, 4, 1.8V, 6V, 100μV, 70nA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1mm
TSSOP14 1.8V R2R QUAD OPAMPS T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics