Texas Instruments LMV614MT/NOPB

Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV614MT/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments LMV614MT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.641
Stock
336,407
452,143
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMV614MTX/NOPB
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 1.5MHZ RRO 14TSSOP
Texas InstrumentsLMV934IPWR
Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125
Texas InstrumentsLMV934IPW
1.8-V OPERATIONAL AMPLIFIERS WITH RAIL-TO-RAIL INPUT AND OUTPUT | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTSV6294IPT
TSV6294 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6295IPT
TSV6295 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMV614MT/NOPB provided by its distributors.

Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Op Amp, 2-Ch, 420mV/μs, 50nV/rtHz@5V, 1.5MHz, Shutdown, Rail-to-Rail, 100mA, 4Ch, 4Ch, 1.8V-5.5V, 1mV, 14nA, TSSOP-14, SMD, 1.05mm H
LMV61x Single, Dual, and Quad, 1.4-MHz, Low-Power, General-Purpose 1.8-V Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV614MTNOPB