Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV614MTX/NOPB

Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 1.5MHZ RRO 14TSSOP
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV614MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-19.81%

CAD Models

Download Texas Instruments LMV614MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.62
Stock
547,399
545,760
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV614MT/NOPB
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV934IPW
1.8-V OPERATIONAL AMPLIFIERS WITH RAIL-TO-RAIL INPUT AND OUTPUT | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTSV6294IPT
TSV6294 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM2902PT
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp buffer circuit 5mm 0.3muA 9V 1300kHz

Descriptions

Descriptions of Texas Instruments LMV614MTX/NOPB provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 1.5MHZ RRO 14TSSOP
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
Four channels 14nA 0.42V/us 1.5MHz TSSOP-14 Operational Amplifier ROHS
116μA(x2 Channels) 420mV/μs 50nV/rtHz@ 5V 1.5MHz shutdown Rail to Rail 100mA 4 4 1.8V 5.5V 1mV 14nA General Purpose TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV614MTXNOPB