Texas Instruments LMV934IPWR

Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV934IPWR.

Newark

Datasheet27 pages11 years ago
Datasheet27 pages13 years ago

Texas Instruments

Verical

DigiKey

CAD Models

Download Texas Instruments LMV934IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
Stock
339,601
497,086
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
116 µA
116 µA

Related Parts

Texas InstrumentsLMV614MTX/NOPB
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 1.5MHZ RRO 14TSSOP
Texas InstrumentsLMV614MT/NOPB
Quad, 5.5-V, 1.5-MHz, RRIO operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsTSV6294IPT
TSV6294 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6295IPT
TSV6295 Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16
Texas InstrumentsLM2902KVQPWRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments LMV934IPWR provided by its distributors.

Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125
Operational Amplifier, 4 Func, 7500uV Offset-Max, BICMOS, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.