STMicroelectronics TN815-600B-TR

40mA 15mA 600V 1 unidirectional thyristor TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN815-600B-TR.

IHS

Datasheet20 pages4 years ago

ODG (Origin Data Global)

Newark

Mouser

Inventory History

3 month trend:
-14.84%

CAD Models

Download STMicroelectronics TN815-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TN815-600B-TR provided by its distributors.

40mA 15mA 600V 1 unidirectional thyristor TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS
Silicon Controlled Rectifier, 8A I(T)RMS, 5A I(T), 600V V(DRM), 600V V(RRM), 1 Element
TN815 Series 600 Vdrm 8 A Standard Silicon Controlled Rectifier SMT - TO-252
Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics TN815-600B-TR
Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK T/R
Thyristor, 600 V, 15 mA, 5 A, 8 A, TO-252 (DPAK), 3 Pins
15mA 8A One-way thyristor TO-252-2(DPAK) TRIACs ROHS
15mA 5V 5A 8A 70A,73A 600V 5¦ÌA 1.3V DPAK 2.63mm
THYRISTOR, SCR, 8A, 600V, TO-252-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 15mA; Current It av: 5A; On State RMS Current IT(rms): 8A; Thyristor Case Style: TO-252; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 73A; Holding Current Max Ih: 5mA; Gate Trigger Voltage Max Vgt: 1.3V; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Thyristor Case: TO-252

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN815-600B-TR.