
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TN4050HP-12GY-TR | 752 | 1 | Cut Tape | ||||||||
| DigiKey | 497-TN4050HP-12GY-TRCT-ND | 336 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TN4050HP-12GY-TR | 1,000 | 1K | |||||||||
| TME | TN4050HP-12GY-TR | 0 | 1K | 8h | ||||||||
| Avnet | TN4050HP-12GY-TR | 0 | 1K | 22h |
Download STMicroelectronics TN4050HP-12GY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TN4050HP-12GY-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: