STMicroelectronics TN4015H-6G-TR

SCR 600 V 40 A Standard Recovery High temperature D²PAK Surface Mount diode
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN4015H-6G-TR.

Newark

Datasheet9 pages9 years ago

TME

Inventory History

3 month trend:
-25.42%

CAD Models

Download STMicroelectronics TN4015H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TN4015H-6G-TR provided by its distributors.

SCR 600 V 40 A Standard Recovery High temperature D²PAK Surface Mount diode
Silicon Controlled Rectifier, 40A I(T)RMS, 25A I(T), 600V V(DRM), 600V V(RRM), 1 Element
High-Temperature Thyristors (Scr) |Stmicroelectronics TN4015H-6G-TR
SCR Diode 600V 40A(RMS) 394A 3-Pin(2+Tab) D2PAK T/R
Thyristor, 600 V, 15 mA, 25 A, 40 A, TO-263 (D2PAK), 3 Pins
STMicroelectronics , 25A, , D2PAK, Vrrm=600V
Thyristor 40A 600V High Temp. D2PAK
RS APAC
THYRISTOR, 40A, 600V, TO-263; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 15mA; Current It av: 25A; On State RMS Current IT(rms): 40A; Thyristor Case Style: TO-263; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 360A; Holding Current Max Ih: 60mA; Gate Trigger Voltage Max Vgt: 1.3V; Operating Temperature Max: 150°C; Product Range: TN Series; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN4015H6GTR