
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-17751-ND | 557 | 1 | Tube | ||||||||
| TME | TN2010H-6T | 0 | 1 | 9h | ||||||||
| Newark | TN2010H-6T | 0 | 1 | |||||||||
| Avnet | TN2010H-6T | 0 | 2K | 13h | ||||||||
| Future Electronics | TN2010H-6T | 0 | 50 | Tube |
Download datasheets and manufacturer documentation for STMicroelectronics TN2010H-6T.
Download STMicroelectronics TN2010H-6T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TN2010H-6T provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TN2010H-6T.