STMicroelectronics TN1205T-600B-TR

TN Series 600 Vdrm 12 A Surface Mount High Temperature SCR - TO-252-3
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN1205T-600B-TR.

Components Direct

Datasheet8 pages20 years ago

Newark

TME

Inventory History

3 month trend:
-1.32%

CAD Models

Download STMicroelectronics TN1205T-600B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics TN1205T-600B-TR provided by its distributors.

TN Series 600 Vdrm 12 A Surface Mount High Temperature SCR - TO-252-3
Silicon Controlled Rectifier, 12A I(T)RMS, 12A I(T), 600V V(DRM), 600V V(RRM), 1 Element
High current density per square mm | SCR NON-SENS 600V 12A DPAK
Thyristor SCR 600V 120A 3-Pin(2+Tab) DPAK T/R
STMicroelectronics , 8A, , DPAK (TO-252), Vrrm=600V
12 A 600 V DPAK standard SCRs, DPAK, Tape and Reel
STMicroelectronics SCT
5mA 12A One-way thyristor TO-252 TRIACs ROHS
Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:5Ma; Current It Av:8A; On State Rms Current It(Rms):12A; Thyristor Case Style:to-252 (Dpak); No. Of Pins:3Pins; Peak Non Rep Surge Current Itsm 50Hz:120A Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN1205T-600B-TR.