Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL431AIZT

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431AIZT.

IHS

Datasheet22 pages10 years ago

Upverter

HQonline

Newark

element14

Inventory History

3 month trend:
-89.05%

CAD Models

Download STMicroelectronics TL431AIZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.118
$ 0.118
Stock
687,799
2,154,477
2,154,477
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.44 V
2.44 V
2.44 V
Max Output Voltage
2.55 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431AILPM
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Texas InstrumentsTL431ACLP
Texas Instruments Voltage Ref Chip, 2.5 - 36V, TO-92, ±1.0%, TH, 3-Pin
STMicroelectronicsTL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
STMicroelectronicsTL431AIZ-AP
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
STMicroelectronicsTL431ACZ
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92

Descriptions

Descriptions of STMicroelectronics TL431AIZT provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92,VS 2.5 TO 36V, IS 1.8UA, PD 625MW
STMicroelectronics Voltage Reference IC, 2.5-36V, TO-92, ±1.0%, TH, 3-Pin
Voltage Reference, Shunt Adjustable, TL431 Series, 2.495V to 36V, Formed Lead, TO-226AA-3
2.495V~36V -40¡Í~+105¡Í@(TA) 700Ã×A 100mA Programmable TO-92_Forming1 Voltage References ROHS
Adjustable micropower shunt voltage reference, TO-92, Tape and Reel
STMicroelectronics SCT
AUTOMOTIVE ADJUSTABLE VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Voltage Ref, Shunt, 2.495V-36V, To-226Aa; |Stmicroelectronics TL431AIZT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #TL431AIZT
  • TL431AIZT.