STMicroelectronics TL431AIZ

TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431AIZ.

IHS

Datasheet22 pages10 years ago

SHENGYU ELECTRONICS

Farnell

STMicroelectronics

LCSC

Inventory History

3 month trend:
-7.83%

CAD Models

Download STMicroelectronics TL431AIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.141
$ 0.141
Stock
2,215,856
809,357
809,357
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.44 V
2.44 V
2.44 V
Max Output Voltage
2.55 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL431AILPM
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
STMicroelectronicsTL431AIZ-AP
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
STMicroelectronicsTL431ACZ
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92
STMicroelectronicsTL431AIZT
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLP
Texas Instruments Voltage Ref Chip, 2.5 - 36V, TO-92, ±1.0%, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics TL431AIZ provided by its distributors.

TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
TL431AIZ, Adjustable Shunt Voltage Reference 2.495 - 36V, 1%, 3-Pin TO-92
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable micropower shunt voltage reference, TO-92, Poly Bag
STMicroelectronics SCT
100ppm/°C 1mA Adjustable 100mA 2.495V 37V 36V 700μA ±1% TO-92-3 TH 4.95mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 431AIZ