Texas Instruments TL431AILPM

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AILPM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.48%

CAD Models

Download Texas Instruments TL431AILPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.225
$ 0.225
Stock
609,268
1,178,598
1,178,598
Authorized Distributors
4
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.44 V
2.44 V
Max Output Voltage
36 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLP
Texas Instruments Voltage Ref Chip, 2.5 - 36V, TO-92, ±1.0%, TH, 3-Pin
Texas InstrumentsTL431BILPE3
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of Texas Instruments TL431AILPM provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Adjustable precision shunt regulator 3-TO-92 -40 to 85
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 700μA ±1% TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA;
Voltage References Adjustable Precision Shunt Regulator
EAR99 TL431 Tape & Box (TB) ACTIVE (Last Updated: 1day ago) voltage reference device 700muA 37V 92ppm/C ±1%
TL431 - ADJUSTABLE PRECISION SHU
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AILPM .