STMicroelectronics TL431ACZ

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431ACZ.

Upverter

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

IHS

Farnell

TME

Verical

Inventory History

3 month trend:
-4.92%

CAD Models

Download STMicroelectronics TL431ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.1
$ 0.1
Stock
364,967
594,733
594,733
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.453 V
2.453 V
Max Output Voltage
2.537 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTL431ACZ-AP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
STMicroelectronicsTL431ACZT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.495V to 36V, 1 % Ref, TO-92-3
Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431AILPM
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Texas InstrumentsTL431ACLP
Texas Instruments Voltage Ref Chip, 2.5 - 36V, TO-92, ±1.0%, TH, 3-Pin
STMicroelectronicsTL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92

Descriptions

Descriptions of STMicroelectronics TL431ACZ provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92,VS 2.5 TO 36V, IS 1.8UA, PD 625MW
STMicroelectronics Voltage Reference IC, 2.5-36V, TO-92, ±1.0%, TH, 3-Pin
TL431 Series Adjustable 2.5 to 36 V ±1 % Shunt Voltage Reference - TO-92
Voltage References; TL431ACZ; STMICROELECTRONICS; 3; TO-92; 100 mA; Adjustable, Shunt
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable micropower shunt voltage reference, TO-92, Poly Bag
STMicroelectronics SCT
IC, SHUNT REGULATOR ADJ +2.5/36V; Voltage Reference Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 431; IC Generic Numbe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-431ACZ
  • TL431ACZ.