Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL431ACZT

Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.495V to 36V, 1 % Ref, TO-92-3
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431ACZT.

IHS

Datasheet22 pages10 years ago

Upverter

HQonline

Newark

TME

Inventory History

3 month trend:
-48.78%

CAD Models

Download STMicroelectronics TL431ACZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.109
$ 0.109
Stock
418,039
726,606
726,606
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.453 V
2.453 V
Max Output Voltage
2.537 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL431ACZ
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92
STMicroelectronicsTL431ACZ-AP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLP
Texas Instruments Voltage Ref Chip, 2.5 - 36V, TO-92, ±1.0%, TH, 3-Pin
STMicroelectronicsTL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92, VS 36V, IS 1 TO 100MA, PD 0.7W

Descriptions

Descriptions of STMicroelectronics TL431ACZT provided by its distributors.

Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.495V to 36V, 1 % Ref, TO-92-3
Adjustable micropower shunt voltage reference, TO-92, Tape and Reel
STMicroelectronics SCT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adj. Shunt Voltage Ref, 2.5V, 1% Acc, 36V, 100mA, TO-92
VOLT REF, SHUNT, 2.495-36V, 0 TO 70DEG C; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: AEC-Q100; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics