Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL431ACZ-AP

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431ACZ-AP.

IHS

Datasheet22 pages10 years ago

Upverter

SHENGYU ELECTRONICS

TME

Farnell

Inventory History

3 month trend:
-15.54%

CAD Models

Download STMicroelectronics TL431ACZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.109
$ 0.109
Stock
776,419
382,379
382,379
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.453 V
2.453 V
2.453 V
Max Output Voltage
2.537 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL431ACZ
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92
STMicroelectronicsTL431ACZT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.495V to 36V, 1 % Ref, TO-92-3
Texas InstrumentsTL431ACLPR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
Texas InstrumentsTL431ACLP
Texas Instruments Voltage Ref Chip, 2.5 - 36V, TO-92, ±1.0%, TH, 3-Pin
Texas InstrumentsTL431ILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of STMicroelectronics TL431ACZ-AP provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
TL431ACZ-AP, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.495 - 36V, 1%, 3-PIN TO-92AP
STMicroelectronics Voltage Reference 2.5V-36V TO-92AP ±1.0% TH 3-Pin
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable micropower shunt voltage reference, TO-92, Tape and Reel
STMicroelectronics SCT
TL431 Series 36 V ±1 % Adjustable Through Hole Shunt Regulator - TO-92
Voltage Ref, Shunt, 2.495V-36V, To-226Aa; |Stmicroelectronics TL431ACZ-AP
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACZ-AP-
  • TL431ACZ-AP--
  • TL431ACZAP