STMicroelectronics TL072CN

Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP JFET 4MHZ 8DIP
$ 0.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL072CN.

Farnell

Datasheet16 pages14 years ago
Datasheet16 pages20 years ago

STMicroelectronics

Future Electronics

Augswan

DigiKey

CAD Models

Download STMicroelectronics TL072CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics TL072CN provided by its distributors.

Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP JFET 4MHZ 8DIP
ROHS3Compliant TL072 Tube Obsolete op amp amplifier circuit 10.16mm 20pA 15V 106.02dB
LOW NOISE J-FET DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDIP8
OP AMP ,LOW NOISE, DUAL, DIP-8, VS 6 TO 36V, IS 1.4MA, VOS 3MV, IIB 20PA, IIO 5PA
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:16V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:3MHz; IC Generic Number:072; Leaded Process Compatible:Yes; Offset Voltage:13mV ;RoHS Compliant: Yes
OP AMP, DUAL, 3MHZ, L BIAS, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 16V/µs; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Ampl
IC, OP AMP, DUAL JFET, DIP8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:16Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:JFET Operational; Base Number:072; Device Marking:TL072CN; Gain Bandwidth:4MHz; IC Generic Number:072; IC Temperature Range:Commercial; Input Offset Voltage Max:13mV; Logic Function Number:72; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:DIP; Slew Rate:16V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 072 CN
  • TL072CN.