Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL072BIYDT

ROHS3Compliant EAR99 TL072 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL072BIYDT.

HQonline

Datasheet16 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
+6.50%

CAD Models

Download STMicroelectronics TL072BIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.647
$ 0.647
Stock
817,708
923,312
923,312
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL072BIDT
TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082BIYDT
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
STMicroelectronicsTL082BCDT
ROHS3Compliant EAR99 TL082 Matte Tin (Sn) op amp buffer circuit 4.9mm 20pA 1mV 4000kHz
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual
Texas InstrumentsTL072CPSRE4
Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SO 0 to 70

Descriptions

Descriptions of STMicroelectronics TL072BIYDT provided by its distributors.

ROHS3Compliant EAR99 TL072 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Noise Amplifier ±18V Automotive 8-Pin SO N T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics