Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL082BIYDT

ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082BIYDT.

HQonline

Datasheet18 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download STMicroelectronics TL082BIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.649
$ 0.649
Stock
987,157
1,029,305
1,029,305
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTL072BIDT
TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTL082BCDT
ROHS3Compliant EAR99 TL082 Matte Tin (Sn) op amp buffer circuit 4.9mm 20pA 1mV 4000kHz
STMicroelectronicsTL082AIYDT
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp buffer circuit 4.9mm 20pA 3mV 4000kHz
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLF353MX
Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70
onsemiMC34072AD
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of STMicroelectronics TL082BIYDT provided by its distributors.

ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp amplifier circuit 4.9mm 20pA 1mV 4000kHz
TL082B Series 36 V 4 MHz General Purpose JFET Dual Operation Amplifier - SOIC-8
Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDSO2
STMicroelectronics Dual operational amplifier, dual channel, SOencapsulation, Single power supply, surface mount, 8Pin
Dual Op Amp BiFET 4MHz 8-Pin SOIC SM
FET Input Operational Amplifier
JFET inputs, low input bias current
OP-AMP, 4MHZ, -40 TO 105DEG C, SOIC-8;
Op Amp Dual GP ±18V Automotive 8-Pin SO N T/R
运算放大器, 4MHZ, -40 至 105度, SOIC-8;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics