STMicroelectronics TL072BIDT

TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL072BIDT.

ODG (Origin Data Global)

Datasheet16 pages12 years ago

Factory Futures

Inventory History

3 month trend:
+10.87%

CAD Models

Download STMicroelectronics TL072BIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.338
$ 0.338
Stock
1,262,892
1,020,099
1,020,099
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China, Morocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTL082BCDT
TL082B Series 36 V 4 MHz General Purpose JFET Dual Operation Amplifier - SOIC-8
STMicroelectronicsTL082BIYDT
TL082B Series 36 V 4 MHz General Purpose JFET Dual Operation Amplifier - SOIC-8
STMicroelectronicsTL082AIYDT
TL082A Series 36 V 4 MHz J-Fet Surface Mount Operational Amplifier - SOIC-8
Texas InstrumentsTL072CPSR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL072CPSRE4
Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SO 0 to 70
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of STMicroelectronics TL072BIDT provided by its distributors.

TL072 Series 16 V/µs 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronics Low Noise Op Amp, Dual Channel, SO Package, Dual/Single Supply, SMD, 8-Pin
Operational Amplifier, 8 Func, 5000uV Offset-Max, BIPolar, PDSO2
JFET inputs, low input bias current
OP-AMP DUAL, 4MHZ, 16V/US, SOIC-8;
1mV 4MHz 20pA SO-8 FET Input Amplifiers ROHS
STMicroelectronics TL072BIDT オペアンプ

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics