Texas Instruments TL064ACDR

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064ACDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-2.54%

CAD Models

Download Texas Instruments TL064ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.371
$ 0.371
Stock
754,550
667,514
667,514
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064ACDR.

Related Parts

Texas InstrumentsTL064ID
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTL064IDR
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Texas InstrumentsTL064IDG4
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TL064ACDR provided by its distributors.

Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 1MHZ 14SOIC
Quad, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
200μA (x2 Ch) 3.5V/μs 42nV/rtHz 1MHz Shutdown 4 4 ±18V 3mV 30pA J-FET SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.